Microcontrollers and Processors
ML67Q5003LA
Description: RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 60MHz, CMOS, PBGA144, 11 X 11 MM, 0.80 MM PITCH, PLASTIC, LFBGA-144

Overview of ML67Q5003LA by LAPIS Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for ML67Q5003LA by LAPIS Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ML67Q5003LA by LAPIS Semiconductor Co Ltd

ML67Q5003LA
LAPIS Semiconductor Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LAPIS SEMICONDUCTOR CO LTD
Part Package Code
BGA
Package Description
LFBGA, BGA144,13X13,32
Pin Count
144
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
IT ALSO REQUIRES 3.3V I/O SUPPLY
Address Bus Width
24
Bit Size
32
CPU Family
ARM7
Clock Frequency-Max
56 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
16
JESD-30 Code
S-PBGA-B144
JESD-609 Code
e0
Length
11 mm
Number of I/O Lines
42
Number of Terminals
144
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA144,13X13,32
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
RAM (bytes)
32768
ROM (words)
262144
ROM Programmability
FLASH
Seated Height-Max
1.5 mm
Speed
60 MHz
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
11 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ML67Q5003LA
    LAPIS Semiconductor Co Ltd
    RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 60MHz, CMOS, PBGA144, 11 X 11 MM, 0.80 MM PITCH, PLASTIC, LFBGA-144
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ML67Q5003LA by LAPIS Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ML67Q5003LA by LAPIS Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of ML67Q5003LA would you like to use for your alert(s)?
  • Please alert me when ML67Q5003LA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ML67Q5003LA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ML67Q5003LA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ML67Q5003LA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ML67Q5003LA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ML67Q5003LA by LAPIS Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: