Part Details for ML6716-161 by TE Connectivity
Overview of ML6716-161 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML6716-161
ML6716-161 CAD Models
ML6716-161 Part Data Attributes
|
ML6716-161
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ML6716-161
TE Connectivity
12000MHz - 18000MHz RF/MICROWAVE LIMITER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 33 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 12000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Power-Max | 7 dBm | |
RF/Microwave Device Type | LIMITER | |
VSWR-Max | 2 |