Part Details for ML65L245CS by Fairchild Semiconductor Corporation
Overview of ML65L245CS by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for ML65L245CS
ML65L245CS CAD Models
ML65L245CS Part Data Attributes
|
ML65L245CS
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ML65L245CS
Fairchild Semiconductor Corporation
Bus Transceiver, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.025 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 80 mA | |
Prop. Delay@Nom-Sup | 2 ns | |
Propagation Delay (tpd) | 2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.72 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ML65L245CS
This table gives cross-reference parts and alternative options found for ML65L245CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML65L245CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML65L245CK | Bus Transceiver, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, QSOP-20 | Fairchild Semiconductor Corporation | ML65L245CS vs ML65L245CK |
ML65L244CS | Bus Driver, TTL/H/L Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, SOIC-20 | RF Micro Devices Inc | ML65L245CS vs ML65L244CS |
ML65L244CK | Bus Driver, TTL/H/L Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, QSOP-20 | RF Micro Devices Inc | ML65L245CS vs ML65L244CK |
ML65L541CK | Bus Driver, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, QSOP-20 | Fairchild Semiconductor Corporation | ML65L245CS vs ML65L541CK |
ML65L244CS | Bus Driver, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, SOIC-20 | Fairchild Semiconductor Corporation | ML65L245CS vs ML65L244CS |
ML65T244CK | Bus Driver, TTL/H/L Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, QSOP-20 | RF Micro Devices Inc | ML65L245CS vs ML65T244CK |
ML65L244CK | Bus Driver, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, QSOP-20 | Fairchild Semiconductor Corporation | ML65L245CS vs ML65L244CK |
ML65T541CS | Bus Driver, TTL/H/L Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, SOIC-20 | RF Micro Devices Inc | ML65L245CS vs ML65T541CS |
ML65T245CK | Bus Transceiver, TTL/H/L Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, QSOP-20 | RF Micro Devices Inc | ML65L245CS vs ML65T245CK |
ML65L245CS | Bus Transceiver, TTL/H/L Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, SOIC-20 | RF Micro Devices Inc | ML65L245CS vs ML65L245CS |