Part Details for ML6598-202 by TE Connectivity
Overview of ML6598-202 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for ML6598-202
ML6598-202 CAD Models
ML6598-202 Part Data Attributes
|
ML6598-202
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ML6598-202
TE Connectivity
500MHz - 18000MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 1.9dB INSERTION LOSS
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 1.9 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPDT | |
VSWR-Max | 2 |
Alternate Parts for ML6598-202
This table gives cross-reference parts and alternative options found for ML6598-202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML6598-202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML6598-202 | 500MHz - 18000MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 1.9dB INSERTION LOSS, | MACOM | ML6598-202 vs ML6598-202 |