Datasheets
ML6428CS1X by:

DUAL CONTINUOUS TIME FILTER, BUTTERWORTH, LOWPASS, PDSO8, SOIC-8

Part Details for ML6428CS1X by Rochester Electronics LLC

Overview of ML6428CS1X by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ML6428CS1X

ML6428CS1X CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ML6428CS1X Part Data Attributes

ML6428CS1X Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
ML6428CS1X Rochester Electronics LLC DUAL CONTINUOUS TIME FILTER, BUTTERWORTH, LOWPASS, PDSO8, SOIC-8
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code SOIC
Package Description SOIC-8
Pin Count 8
Reach Compliance Code unknown
Active Filter Type CONTINUOUS TIME FILTER
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9276 mm
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Poles and Zeros 4 AND 0
Qualification Status COMMERCIAL
Response LOWPASS
Seated Height-Max 1.7526 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transfer Characteristics BUTTERWORTH
Width 3.9 mm

ML6428CS1X Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ML6428CS1X by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ML6428CS1X by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of ML6428CS1X would you like to use for your alert(s)?
  • Please alert me when ML6428CS1X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ML6428CS1X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ML6428CS1X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ML6428CS1X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ML6428CS1X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ML6428CS1X by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: