ML62282MR
MINILOGIC Device Corp
Description: Regulator, 1 Output, CMOS,

Overview of ML62282MR by MINILOGIC Device Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ML62282MR by MINILOGIC Device Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ML62282MR by MINILOGIC Device Corp

ML62282MR
MINILOGIC Device Corp
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MINILOGIC DEVICE CORP
Package Description
, TO-236
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
1 V
Input Voltage Absolute-Max
12 V
JESD-609 Code
e0
Line Regulation-Max
0.052%
Load Regulation-Max
0.09%
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
70 °C
Operating Temperature-Min
-30 °C
Output Current1-Max
0.06 A
Output Voltage1-Nom
2.8 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TO-236
Packing Method
TR, RIGHT
Qualification Status
Not Qualified
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin/Lead (Sn/Pb)
Voltage Tolerance-Max
2%
Want to compare parts?
  1. ML62282MR
    MINILOGIC Device Corp
    Regulator, 1 Output, CMOS,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ML62282MR by MINILOGIC Device Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ML62282MR by MINILOGIC Device Corp

Select Manufacturer
Which Manufacturer of ML62282MR would you like to use for your alert(s)?
  • Please alert me when ML62282MR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ML62282MR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ML62282MR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ML62282MR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ML62282MR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ML62282MR by MINILOGIC Device Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: