Part Details for ML512PJB564MRF by Coilcraft Inc
Overview of ML512PJB564MRF by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML512PJB564MRF
ML512PJB564MRF CAD Models
ML512PJB564MRF Part Data Attributes
|
ML512PJB564MRF
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ML512PJB564MRF
Coilcraft Inc
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.75 Ω | |
Inductance-Nom (L) | 560 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Current-Max | 0.37 A | |
Reference Standard | ESCC3201 | |
Self Resonance Frequency | 2.2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for ML512PJB564MRF
This table gives cross-reference parts and alternative options found for ML512PJB564MRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML512PJB564MRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML512PJB564MRT | General Purpose Inductor, | Coilcraft Inc | ML512PJB564MRF vs ML512PJB564MRT |
MS512PJB564MSZ | General Purpose Inductor, 560uH, 20%, Ferrite-Core, 2424 | Coilcraft Inc | ML512PJB564MRF vs MS512PJB564MSZ |
AE512PJB564MSU | General Purpose Inductor, | Coilcraft Inc | ML512PJB564MRF vs AE512PJB564MSU |
ML512PJB564MRU | General Purpose Inductor, | Coilcraft Inc | ML512PJB564MRF vs ML512PJB564MRU |
AE512PJB564MSZ | General Purpose Inductor | Coilcraft Inc | ML512PJB564MRF vs AE512PJB564MSZ |
AE512PJB564MST | General Purpose Inductor, | Coilcraft Inc | ML512PJB564MRF vs AE512PJB564MST |
MS512PJB564MSF | General Purpose Inductor, | Coilcraft Inc | ML512PJB564MRF vs MS512PJB564MSF |
ML512PJB564MLF | General Purpose Inductor, | Coilcraft Inc | ML512PJB564MRF vs ML512PJB564MLF |
MS512PJB564MSU | General Purpose Inductor, | Coilcraft Inc | ML512PJB564MRF vs MS512PJB564MSU |