Part Details for ML4K-671342V-45P883:R by Temic Semiconductors
Overview of ML4K-671342V-45P883:R by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML4K-671342V-45P883:R
ML4K-671342V-45P883:R CAD Models
ML4K-671342V-45P883:R Part Data Attributes
|
ML4K-671342V-45P883:R
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ML4K-671342V-45P883:R
Temic Semiconductors
Dual-Port SRAM, 4KX8, 45ns, CMOS, CQCC48,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Access Time-Max | 45 ns | |
JESD-30 Code | S-CQCC-N48 | |
Memory Density | 32768 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for ML4K-671342V-45P883:R
This table gives cross-reference parts and alternative options found for ML4K-671342V-45P883:R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML4K-671342V-45P883:R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7134L35J8 | Multi-Port SRAM, 4KX8, 35ns, CMOS, PQCC52, PLASTIC, LCC-52 | Integrated Device Technology Inc | ML4K-671342V-45P883:R vs IDT7134L35J8 |
IMKK-671342V-30:RD | Dual-Port SRAM, 4KX8, 30ns, CMOS, CQFP48, 0.400 INCH, MQFP-48 | Atmel Corporation | ML4K-671342V-45P883:R vs IMKK-671342V-30:RD |
IM4K-671342V-25:D | Dual-Port SRAM, 4KX8, 25ns, CMOS, CQCC48, | Temic Semiconductors | ML4K-671342V-45P883:R vs IM4K-671342V-25:D |
IM4K-671342L-35SHXXX:R | Dual-Port SRAM, 4KX8, 35ns, CMOS, CQCC48, | Temic Semiconductors | ML4K-671342V-45P883:R vs IM4K-671342L-35SHXXX:R |
SL4K-671342V-25SHXXX:D | Dual-Port SRAM, 4KX8, 25ns, CMOS, CQCC48, | Temic Semiconductors | ML4K-671342V-45P883:R vs SL4K-671342V-25SHXXX:D |
SL4K-67140EL-70FH | Multi-Port SRAM, 1KX8, 70ns, CMOS, CQCC48 | Matra MHS | ML4K-671342V-45P883:R vs SL4K-67140EL-70FH |
IDT7134SA55J | Dual-Port SRAM, 4KX8, 55ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, MS-018AD, LCC-52 | Integrated Device Technology Inc | ML4K-671342V-45P883:R vs IDT7134SA55J |
IDT7134S55L52B | Multi-Port SRAM, 4KX8, 55ns, CMOS, CQCC52, LCC-52 | Integrated Device Technology Inc | ML4K-671342V-45P883:R vs IDT7134S55L52B |
AM4K-67140L-35SHXXX:RD | Dual-Port SRAM, 1KX8, 35ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 | Atmel Corporation | ML4K-671342V-45P883:R vs AM4K-67140L-35SHXXX:RD |
SM4K-671342V-25:RD | Dual-Port SRAM, 4KX8, 25ns, CMOS, CQCC48, | Temic Semiconductors | ML4K-671342V-45P883:R vs SM4K-671342V-25:RD |