Datasheets
ML4922-118 by:

18GHz - 22GHz, GALLIUM ARSENIDE, GUNN DIODE

Part Details for ML4922-118 by TE Connectivity

Overview of ML4922-118 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for ML4922-118

ML4922-118 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ML4922-118 Part Data Attributes

ML4922-118 TE Connectivity
Buy Now Datasheet
Compare Parts:
ML4922-118 TE Connectivity 18GHz - 22GHz, GALLIUM ARSENIDE, GUNN DIODE
Part Life Cycle Code Transferred
Ihs Manufacturer TYCO ELECTRONICS M/A-COM
Package Description O-CUPM-N1
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.60
Configuration SINGLE
Diode Element Material GALLIUM ARSENIDE
Diode Type GUNN DIODE
JESD-30 Code O-CUPM-N1
Number of Elements 1
Number of Terminals 1
Operating Frequency-Max 22 GHz
Operating Frequency-Min 18 GHz
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND
Package Style POST/STUD MOUNT
Qualification Status Not Qualified
Reference Standard ESA/SCC 5511/001
Surface Mount NO
Technology GUNN
Terminal Form NO LEAD
Terminal Position UPPER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ML4922-118 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ML4922-118 by TE Connectivity

Select Manufacturer
Which Manufacturer of ML4922-118 would you like to use for your alert(s)?
  • Please alert me when ML4922-118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ML4922-118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ML4922-118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ML4922-118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ML4922-118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ML4922-118 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: