Part Details for ML4863IS by Fairchild Semiconductor Corporation
Overview of ML4863IS by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML4863IS
ML4863IS CAD Models
ML4863IS Part Data Attributes
|
ML4863IS
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ML4863IS
Fairchild Semiconductor Corporation
Switching Controller, Current-mode, 1A, 200kHz Switching Freq-Max, PDSO8, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 3.15 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ML4863IS
This table gives cross-reference parts and alternative options found for ML4863IS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML4863IS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML4863CS | Switching Controller, Current-mode, 1A, 200kHz Switching Freq-Max, PDSO8, SOIC-8 | RF Micro Devices Inc | ML4863IS vs ML4863CS |
ML4863ES | Switching Controller, Current-mode, 1A, 200kHz Switching Freq-Max, PDSO8, SOIC-8 | RF Micro Devices Inc | ML4863IS vs ML4863ES |
ML4863ES | Switching Controller, Current-mode, 1A, 200kHz Switching Freq-Max, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | ML4863IS vs ML4863ES |
ML4863CS | Switching Controller, Current-mode, 1A, 200kHz Switching Freq-Max, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | ML4863IS vs ML4863CS |