Part Details for ML4825IP by RF Micro Devices Inc
Overview of ML4825IP by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML4825IP
ML4825IP CAD Models
ML4825IP Part Data Attributes
|
ML4825IP
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ML4825IP
RF Micro Devices Inc
Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, PDIP16, PLASTIC, DIP-16
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRO LINEAR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO FUNCTION IN VOLTAGE MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 8.8 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Supply Current-Max (Isup) | 33 mA | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ML4825IP
This table gives cross-reference parts and alternative options found for ML4825IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML4825IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8768101EA | Microsemi Corporation | Check for Price | Switching Controller, Current/voltage-mode, 2A, 460kHz Switching Freq-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | ML4825IP vs 5962-8768101EA |
SG1825CJ | Microsemi Corporation | Check for Price | Switching Controller, Current-mode, 0.2A, 1500kHz Switching Freq-Max, BIPolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | ML4825IP vs SG1825CJ |
MC33025P | Rochester Electronics LLC | Check for Price | 2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | ML4825IP vs MC33025P |
UC1825BJ | Rochester Electronics LLC | Check for Price | 2.2 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, CDIP16, DIP-16 | ML4825IP vs UC1825BJ |
ML4823CP | RF Micro Devices Inc | Check for Price | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, PDIP16, PLASTIC, DIP-16 | ML4825IP vs ML4823CP |
UC3825BN | Rochester Electronics LLC | Check for Price | 2.2A SWITCHING CONTROLLER, 1150kHz SWITCHING FREQ-MAX, PDIP16, GREEN, PLASTIC, DIP-16 | ML4825IP vs UC3825BN |
MC34023P | Motorola Mobility LLC | Check for Price | 2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | ML4825IP vs MC34023P |
5962-87681012A | Microsemi Corporation | Check for Price | Switching Controller, Current/voltage-mode, 2A, 460kHz Switching Freq-Max, BIPolar, CQCC20, CERAMIC, LCC-20 | ML4825IP vs 5962-87681012A |
UC3824N | Rochester Electronics LLC | Check for Price | 1.5 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | ML4825IP vs UC3824N |
MC34025P | Rochester Electronics LLC | Check for Price | 2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | ML4825IP vs MC34025P |