Part Details for ML4647-36 by TE Connectivity
Overview of ML4647-36 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML4647-36
ML4647-36 CAD Models
ML4647-36 Part Data Attributes
|
ML4647-36
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ML4647-36
TE Connectivity
400V, SILICON, PIN DIODE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | O-CEMW-N1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | PIN DIODE | |
JESD-30 Code | O-CEMW-N1 | |
Minority Carrier Lifetime-Nom | 2 µs | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Qualification Status | Not Qualified | |
Reference Standard | ESA/SCC 5513/012 | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | END |