Part Details for ML4537-96 by TE Connectivity
Overview of ML4537-96 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML4537-96
ML4537-96 CAD Models
ML4537-96 Part Data Attributes
|
ML4537-96
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ML4537-96
TE Connectivity
45V, GALLIUM ARSENIDE, ABRUPT VARIABLE CAPACITANCE DIODE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | O-CEMW-N1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 45 V | |
Configuration | SINGLE | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | O-CEMW-N1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for ML4537-96
This table gives cross-reference parts and alternative options found for ML4537-96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML4537-96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML4537-96 | Variable Capacitance Diode, 45V, Gallium Arsenide, Abrupt, | MACOM | ML4537-96 vs ML4537-96 |