ML413RAA270GLC
Coilcraft Inc
Description: General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP INDUCTOR

Overview of ML413RAA270GLC by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for ML413RAA270GLC by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ML413RAA270GLC by Coilcraft Inc

ML413RAA270GLC
Coilcraft Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COILCRAFT INC
Package Description
1111
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1111
Construction
Chip
Core Material
CERAMIC
DC Resistance
0.13 Ω
Inductance-Nom (L)
0.027 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
2.03 mm
Package Length
2.92 mm
Package Style
SMT
Package Width
2.79 mm
Packing Method
TR, 7 Inch
Quality Factor-Min (at L-nom)
55
Rated Current-Max
1 A
Self Resonance Frequency
1600 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT 350 MHZ
Surface Mount
YES
Terminal Finish
SILVER PALLADIUM PLATINUM
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
50 MHz
Tolerance
2%
Want to compare parts?
  1. ML413RAA270GLC
    Coilcraft Inc
    General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP INDUCTOR
    VS

Alternate Parts for ML413RAA270GLC

This table gives cross-reference parts and alternative options found for ML413RAA270GLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML413RAA270GLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ML413RAA270GLH General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP INDUCTOR Coilcraft Inc ML413RAA270GLC vs ML413RAA270GLH
AE413RAA270GSN General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP Coilcraft Inc ML413RAA270GLC vs AE413RAA270GSN
AS413RAA270GSC General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1008 Coilcraft Inc ML413RAA270GLC vs AS413RAA270GSC
MS413RAA270GSC General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1211 Coilcraft Inc ML413RAA270GLC vs MS413RAA270GSC
AS413RAA270GSZ General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1008 Coilcraft Inc ML413RAA270GLC vs AS413RAA270GSZ
AS413RAA270GSH General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1008 Coilcraft Inc ML413RAA270GLC vs AS413RAA270GSH
AS413RAA270GSN General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1008 Coilcraft Inc ML413RAA270GLC vs AS413RAA270GSN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ML413RAA270GLC by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ML413RAA270GLC by Coilcraft Inc

  • Please alert me when ML413RAA270GLC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ML413RAA270GLC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ML413RAA270GLC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ML413RAA270GLC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ML413RAA270GLC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ML413RAA270GLC by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: