Part Details for ML40152-186 by MACOM
Overview of ML40152-186 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML40152-186
ML40152-186 CAD Models
ML40152-186 Part Data Attributes:
|
ML40152-186
MACOM
Buy Now
Datasheet
|
Compare Parts:
ML40152-186
MACOM
SILICON, MEDIUM BARRIER SCHOTTKY,XBAND, MIXER DIODE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | S-CDMW-F2 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.42 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | X BAND | |
JESD-30 Code | S-CDMW-F2 | |
Noise Figure-Max | 7.5 dB | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | MICROWAVE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Type of Schottky Barrier | MEDIUM BARRIER |
Alternate Parts for ML40152-186
This table gives cross-reference parts and alternative options found for ML40152-186. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML40152-186, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML40160118 | Mixer Diode, Medium Barrier, KU Band, 7.5dB Noise Figure, Silicon | TE Connectivity | ML40152-186 vs ML40160118 |
ML40152148 | Mixer Diode, Medium Barrier, X Band, 7.5dB Noise Figure, Silicon, | MACOM | ML40152-186 vs ML40152148 |
ML40160-120 | SILICON, MEDIUM BARRIER SCHOTTKY, KU BAND, MIXER DIODE | TE Connectivity | ML40152-186 vs ML40160-120 |
ML40152-186 | SILICON, MEDIUM BARRIER SCHOTTKY,XBAND, MIXER DIODE | TE Connectivity | ML40152-186 vs ML40152-186 |
ML40160-118 | SILICON, MEDIUM BARRIER SCHOTTKY, KU BAND, MIXER DIODE | MACOM | ML40152-186 vs ML40160-118 |
ML40160120 | Mixer Diode, Medium Barrier, KU Band, 7.5dB Noise Figure, Silicon | TE Connectivity | ML40152-186 vs ML40160120 |
ML40160-118 | SILICON, MEDIUM BARRIER SCHOTTKY, KU BAND, MIXER DIODE | TE Connectivity | ML40152-186 vs ML40160-118 |
ML40152-276 | SILICON, MEDIUM BARRIER SCHOTTKY,XBAND, MIXER DIODE | MACOM | ML40152-186 vs ML40152-276 |
ML40152-275 | SILICON, MEDIUM BARRIER SCHOTTKY,XBAND, MIXER DIODE | MACOM | ML40152-186 vs ML40152-275 |
ML40160-120 | SILICON, MEDIUM BARRIER SCHOTTKY, KU BAND, MIXER DIODE | MACOM | ML40152-186 vs ML40160-120 |