Part Details for ML40021-186 by TE Connectivity
Overview of ML40021-186 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML40021-186
ML40021-186 CAD Models
ML40021-186 Part Data Attributes
|
ML40021-186
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ML40021-186
TE Connectivity
SILICON, MEDIUM BARRIER SCHOTTKY, S BAND, MIXER DIODE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | S-CDMW-F2 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.77 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | S-CDMW-F2 | |
Noise Figure-Max | 7 dB | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | MICROWAVE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Type of Schottky Barrier | MEDIUM BARRIER |
Alternate Parts for ML40021-186
This table gives cross-reference parts and alternative options found for ML40021-186. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML40021-186, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML40021186 | SILICON, MEDIUM BARRIER SCHOTTKY, S BAND, MIXER DIODE | TE Connectivity | ML40021-186 vs ML40021186 |
ML40021118 | Mixer Diode, Medium Barrier, S Band, 7dB Noise Figure, Silicon, | MACOM | ML40021-186 vs ML40021118 |
ML40021-118 | SILICON, MEDIUM BARRIER SCHOTTKY, S BAND, MIXER DIODE | MACOM | ML40021-186 vs ML40021-118 |
ML40021-118 | SILICON, MEDIUM BARRIER SCHOTTKY, S BAND, MIXER DIODE | TE Connectivity | ML40021-186 vs ML40021-118 |
ML40021148 | Mixer Diode, Medium Barrier, S Band, 7dB Noise Figure, Silicon, | MACOM | ML40021-186 vs ML40021148 |
ML40021186 | Mixer Diode, Medium Barrier, S Band, 7dB Noise Figure, Silicon, | MACOM | ML40021-186 vs ML40021186 |
ML40021-255 | SILICON, MEDIUM BARRIER SCHOTTKY, S BAND, MIXER DIODE | MACOM | ML40021-186 vs ML40021-255 |
ML40021-148 | SILICON, MEDIUM BARRIER SCHOTTKY, S BAND, MIXER DIODE | TE Connectivity | ML40021-186 vs ML40021-148 |
ML40021-120 | SILICON, MEDIUM BARRIER SCHOTTKY, S BAND, MIXER DIODE | MACOM | ML40021-186 vs ML40021-120 |
ML40021120 | SILICON, MEDIUM BARRIER SCHOTTKY, S BAND, MIXER DIODE | TE Connectivity | ML40021-186 vs ML40021120 |