Part Details for ML336RAD2N5JLZ by Coilcraft Inc
Overview of ML336RAD2N5JLZ by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML336RAD2N5JLZ
ML336RAD2N5JLZ CAD Models
ML336RAD2N5JLZ Part Data Attributes
|
ML336RAD2N5JLZ
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ML336RAD2N5JLZ
Coilcraft Inc
General Purpose Inductor, 0.0025uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0907 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0907 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 0.0025 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 56 | |
Rated Current-Max | 2 A | |
Self Resonance Frequency | 5000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 1000MHZ | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for ML336RAD2N5JLZ
This table gives cross-reference parts and alternative options found for ML336RAD2N5JLZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML336RAD2N5JLZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML336RAD2N5JLN | General Purpose Inductor, 0.0025uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | ML336RAD2N5JLZ vs ML336RAD2N5JLN |
AS336RAD2N5JSH | General Purpose Inductor, 0.0025uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805 | Coilcraft Inc | ML336RAD2N5JLZ vs AS336RAD2N5JSH |
AS336RAD2N5JSZ | General Purpose Inductor, 0.0025uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805 | Coilcraft Inc | ML336RAD2N5JLZ vs AS336RAD2N5JSZ |
MS336RAD2N5JSZ | General Purpose Inductor, 0.0025uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805 | Coilcraft Inc | ML336RAD2N5JLZ vs MS336RAD2N5JSZ |
MS336RAD2N5JSH | General Purpose Inductor, 0.0025uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805 | Coilcraft Inc | ML336RAD2N5JLZ vs MS336RAD2N5JSH |