Part Details for ML336RAD18NGLP by Coilcraft Inc
Overview of ML336RAD18NGLP by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML336RAD18NGLP
ML336RAD18NGLP CAD Models
ML336RAD18NGLP Part Data Attributes
|
ML336RAD18NGLP
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ML336RAD18NGLP
Coilcraft Inc
General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 75 | |
Rated Current-Max | 1.4 A | |
Self Resonance Frequency | 2550 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for ML336RAD18NGLP
This table gives cross-reference parts and alternative options found for ML336RAD18NGLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML336RAD18NGLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE413RAD18NGSC | General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP | Coilcraft Inc | ML336RAD18NGLP vs AE413RAD18NGSC |
AE336RAD18NGLC | General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Coilcraft Inc | ML336RAD18NGLP vs AE336RAD18NGLC |
ML413RAD18NGLC | General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 1611 | Coilcraft Inc | ML336RAD18NGLP vs ML413RAD18NGLC |
AE336RAD18NGLN | General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Coilcraft Inc | ML336RAD18NGLP vs AE336RAD18NGLN |
AE413RAD18NGSP | General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP | Coilcraft Inc | ML336RAD18NGLP vs AE413RAD18NGSP |
ML336RAD18NGLW | General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | Coilcraft Inc | ML336RAD18NGLP vs ML336RAD18NGLW |
AE336RAD18NGLP | General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Coilcraft Inc | ML336RAD18NGLP vs AE336RAD18NGLP |