Part Details for ML336RAA391GLZ by Coilcraft Inc
Overview of ML336RAA391GLZ by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML336RAA391GLZ
ML336RAA391GLZ CAD Models
ML336RAA391GLZ Part Data Attributes
|
ML336RAA391GLZ
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ML336RAA391GLZ
Coilcraft Inc
General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0907 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 1.5 Ω | |
Inductance-Nom (L) | 0.39 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 34 | |
Rated Current-Max | 0.21 A | |
Self Resonance Frequency | 480 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 2% |
Alternate Parts for ML336RAA391GLZ
This table gives cross-reference parts and alternative options found for ML336RAA391GLZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML336RAA391GLZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
555-0805-R39-G-36 | General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP | Cambion Electronics Ltd | ML336RAA391GLZ vs 555-0805-R39-G-36 |
AE336RAA391GPU | General Purpose Inductor, | Coilcraft Inc | ML336RAA391GLZ vs AE336RAA391GPU |
AE336RAA391GSU | General Purpose Inductor, | Coilcraft Inc | ML336RAA391GLZ vs AE336RAA391GSU |
AE336RAA391GPZ | General Purpose Inductor, | Coilcraft Inc | ML336RAA391GLZ vs AE336RAA391GPZ |
555-0805-R39-G-00 | General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP | Cambion Electronics Ltd | ML336RAA391GLZ vs 555-0805-R39-G-00 |
AE336RAA391GPH | General Purpose Inductor, | Coilcraft Inc | ML336RAA391GLZ vs AE336RAA391GPH |
AE336RAA391GCH | General Purpose Inductor, | Coilcraft Inc | ML336RAA391GLZ vs AE336RAA391GCH |
AE336RAA391GAU | General Purpose Inductor, | Coilcraft Inc | ML336RAA391GLZ vs AE336RAA391GAU |
AE336RAA391GCU | General Purpose Inductor, | Coilcraft Inc | ML336RAA391GLZ vs AE336RAA391GCU |
AE336RAA391GPF | General Purpose Inductor, | Coilcraft Inc | ML336RAA391GLZ vs AE336RAA391GPF |