Part Details for ML336RAA101JLZ by Coilcraft Inc
Overview of ML336RAA101JLZ by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML336RAA101JLZ
ML336RAA101JLZ CAD Models
ML336RAA101JLZ Part Data Attributes
|
ML336RAA101JLZ
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ML336RAA101JLZ
Coilcraft Inc
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0907 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.46 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 54 | |
Rated Current-Max | 0.39 A | |
Self Resonance Frequency | 1000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 5% |
Alternate Parts for ML336RAA101JLZ
This table gives cross-reference parts and alternative options found for ML336RAA101JLZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML336RAA101JLZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS336RAA101JTZ | General Purpose Inductor, 0.1uH, 5%, Ceramic-Core, 0907 | Coilcraft Inc | ML336RAA101JLZ vs MS336RAA101JTZ |
AE336RAA101JPT | General Purpose Inductor, | Coilcraft Inc | ML336RAA101JLZ vs AE336RAA101JPT |
AE336RAA101JSZ | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | ML336RAA101JLZ vs AE336RAA101JSZ |
AE336RAA101JSF | General Purpose Inductor, | Coilcraft Inc | ML336RAA101JLZ vs AE336RAA101JSF |
AE336RAA101JCU | General Purpose Inductor, | Coilcraft Inc | ML336RAA101JLZ vs AE336RAA101JCU |
AE336RAA101JPH | General Purpose Inductor, | Coilcraft Inc | ML336RAA101JLZ vs AE336RAA101JPH |
AE336RAA101JLU | General Purpose Inductor, | Coilcraft Inc | ML336RAA101JLZ vs AE336RAA101JLU |
AE336RAA101JAZ | General Purpose Inductor, 0.1uH, 5%, Ceramic-Core, 0907 | Coilcraft Inc | ML336RAA101JLZ vs AE336RAA101JAZ |
AE336RAA101JAF | General Purpose Inductor, | Coilcraft Inc | ML336RAA101JLZ vs AE336RAA101JAF |
AE336RAA101JST | General Purpose Inductor, | Coilcraft Inc | ML336RAA101JLZ vs AE336RAA101JST |