Part Details for ML312RAA8N7GLC by Coilcraft Inc
Overview of ML312RAA8N7GLC by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML312RAA8N7GLC
ML312RAA8N7GLC CAD Models
ML312RAA8N7GLC Part Data Attributes
|
ML312RAA8N7GLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ML312RAA8N7GLC
Coilcraft Inc
General Purpose Inductor, 0.0087uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0704 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.109 Ω | |
Inductance-Nom (L) | 0.0087 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 28 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 4600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for ML312RAA8N7GLC
This table gives cross-reference parts and alternative options found for ML312RAA8N7GLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML312RAA8N7GLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS312RAA8N7JSH | General Purpose Inductor, 0.0087uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 | Coilcraft Inc | ML312RAA8N7GLC vs AS312RAA8N7JSH |
AS312RAA8N7JSN | General Purpose Inductor, 0.0087uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 | Coilcraft Inc | ML312RAA8N7GLC vs AS312RAA8N7JSN |
AS312RAA8N7JSC | General Purpose Inductor, 0.0087uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 | Coilcraft Inc | ML312RAA8N7GLC vs AS312RAA8N7JSC |
ML312RAA8N7GLN | General Purpose Inductor, 0.0087uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 | Coilcraft Inc | ML312RAA8N7GLC vs ML312RAA8N7GLN |