Part Details for ML312RAA4N7GLZ by Coilcraft Inc
Overview of ML312RAA4N7GLZ by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML312RAA4N7GLZ
ML312RAA4N7GLZ CAD Models
ML312RAA4N7GLZ Part Data Attributes
|
ML312RAA4N7GLZ
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ML312RAA4N7GLZ
Coilcraft Inc
General Purpose Inductor, 0.0047uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.116 Ω | |
Inductance-Nom (L) | 0.0047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 18 | |
Rated Current-Max | 0.605 A | |
Self Resonance Frequency | 5000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for ML312RAA4N7GLZ
This table gives cross-reference parts and alternative options found for ML312RAA4N7GLZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML312RAA4N7GLZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE312RAA4N7GSH | General Purpose Inductor, 0.0047uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 | Coilcraft Inc | ML312RAA4N7GLZ vs AE312RAA4N7GSH |
AE312RAA4N7GST | General Purpose Inductor, | Coilcraft Inc | ML312RAA4N7GLZ vs AE312RAA4N7GST |
AE312RAA4N7GLT | General Purpose Inductor, | Coilcraft Inc | ML312RAA4N7GLZ vs AE312RAA4N7GLT |
AE312RAA4N7GPF | General Purpose Inductor, | Coilcraft Inc | ML312RAA4N7GLZ vs AE312RAA4N7GPF |
AE312RAA4N7GCT | General Purpose Inductor, | Coilcraft Inc | ML312RAA4N7GLZ vs AE312RAA4N7GCT |
AE312RAA4N7GCU | General Purpose Inductor, | Coilcraft Inc | ML312RAA4N7GLZ vs AE312RAA4N7GCU |
AE312RAA4N7GPU | General Purpose Inductor, | Coilcraft Inc | ML312RAA4N7GLZ vs AE312RAA4N7GPU |
MS312RAA4N7GTZ | General Purpose Inductor, 4.7uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 | Coilcraft Inc | ML312RAA4N7GLZ vs MS312RAA4N7GTZ |
AE312RAA4N7GPH | General Purpose Inductor, | Coilcraft Inc | ML312RAA4N7GLZ vs AE312RAA4N7GPH |
AE312RAA4N7GLF | General Purpose Inductor, | Coilcraft Inc | ML312RAA4N7GLZ vs AE312RAA4N7GLF |