Part Details for ML2901-04-DBH by TE Connectivity
Overview of ML2901-04-DBH by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for ML2901-04-DBH
ML2901-04-DBH CAD Models
ML2901-04-DBH Part Data Attributes
|
ML2901-04-DBH
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ML2901-04-DBH
TE Connectivity
2000MHz - 18000MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 10.5dB CONVERSION LOSS-MAX
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Conversion Loss-Max | 10.5 dB | |
Input Power-Max (CW) | 23.01 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DOUBLE BALANCED |