ML235RAG27NGLN
Coilcraft Inc
Description: General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0402

Overview of ML235RAG27NGLN by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy

CAD Models for ML235RAG27NGLN by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ML235RAG27NGLN by Coilcraft Inc

ML235RAG27NGLN
Coilcraft Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COILCRAFT INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0402
Construction
Rectangular
Core Material
CERAMIC
DC Resistance
0.275 Ω
Inductance-Nom (L)
0.027 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e4
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.61 mm
Package Length
1.09 mm
Package Style
SMT
Package Width
0.66 mm
Rated Current-Max
0.45 A
Self Resonance Frequency
3200 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
SILVER PALLADIUM PLATINUM
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
250 MHz
Tolerance
2%
Want to compare parts?
  1. ML235RAG27NGLN
    Coilcraft Inc
    General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0402
    VS

Alternate Parts for ML235RAG27NGLN

This table gives cross-reference parts and alternative options found for ML235RAG27NGLN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML235RAG27NGLN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS336RAA270GSC General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 Coilcraft Inc ML235RAG27NGLN vs MS336RAA270GSC
AE235RAG27NGSC General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0402 Coilcraft Inc ML235RAG27NGLN vs AE235RAG27NGSC
AE336RAA270GSW General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP Coilcraft Inc ML235RAG27NGLN vs AE336RAA270GSW
AE235RAG27NGSW General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0402 Coilcraft Inc ML235RAG27NGLN vs AE235RAG27NGSW
AE336RAA270GSC General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0907 Coilcraft Inc ML235RAG27NGLN vs AE336RAA270GSC
ML235RAG27NGLH General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0402 Coilcraft Inc ML235RAG27NGLN vs ML235RAG27NGLH
ML235RAG27NGLC General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0402 Coilcraft Inc ML235RAG27NGLN vs ML235RAG27NGLC
AE235RAG27NGSP General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0402 Coilcraft Inc ML235RAG27NGLN vs AE235RAG27NGSP
AE336RAA270GSP General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP Coilcraft Inc ML235RAG27NGLN vs AE336RAA270GSP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ML235RAG27NGLN by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ML235RAG27NGLN by Coilcraft Inc

Select Manufacturer
Which Manufacturer of ML235RAG27NGLN would you like to use for your alert(s)?
  • Please alert me when ML235RAG27NGLN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ML235RAG27NGLN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ML235RAG27NGLN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ML235RAG27NGLN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ML235RAG27NGLN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ML235RAG27NGLN by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: