Part Details for ML235RAA68NJLC by Coilcraft Inc
Overview of ML235RAA68NJLC by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML235RAA68NJLC
ML235RAA68NJLC CAD Models
ML235RAA68NJLC Part Data Attributes
|
ML235RAA68NJLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ML235RAA68NJLC
Coilcraft Inc
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0502 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 1.12 Ω | |
Inductance-Nom (L) | 0.068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.66 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.64 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 22 | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 1620 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for ML235RAA68NJLC
This table gives cross-reference parts and alternative options found for ML235RAA68NJLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML235RAA68NJLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS235RAA68NGSC | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0402 | Coilcraft Inc | ML235RAA68NJLC vs AS235RAA68NGSC |
MS235RAA68NJTH | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0402 | Coilcraft Inc | ML235RAA68NJLC vs MS235RAA68NJTH |
MS235RAA68NJTN | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0402 | Coilcraft Inc | ML235RAA68NJLC vs MS235RAA68NJTN |
MS235RAA68NJQH | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0402 | Coilcraft Inc | ML235RAA68NJLC vs MS235RAA68NJQH |
AS235RAA68NGSZ | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0402 | Coilcraft Inc | ML235RAA68NJLC vs AS235RAA68NGSZ |
MS235RAA68NJPZ | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0402 | Coilcraft Inc | ML235RAA68NJLC vs MS235RAA68NJPZ |
MS235RAA68NJPN | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0402 | Coilcraft Inc | ML235RAA68NJLC vs MS235RAA68NJPN |
ML235RAA68NJLZ | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0402 | Coilcraft Inc | ML235RAA68NJLC vs ML235RAA68NJLZ |
AS235RAA68NGSH | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0402 | Coilcraft Inc | ML235RAA68NJLC vs AS235RAA68NGSH |
ML235RAA68NJLN | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0402 | Coilcraft Inc | ML235RAA68NJLC vs ML235RAA68NJLN |