Part Details for ML235RAA43NGLN by Coilcraft Inc
Overview of ML235RAA43NGLN by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML235RAA43NGLN
ML235RAA43NGLN CAD Models
ML235RAA43NGLN Part Data Attributes
|
ML235RAA43NGLN
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ML235RAA43NGLN
Coilcraft Inc
General Purpose Inductor, 0.043uH, 2%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0502 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.81 Ω | |
Inductance-Nom (L) | 0.043 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.66 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.64 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 22 | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 2030 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for ML235RAA43NGLN
This table gives cross-reference parts and alternative options found for ML235RAA43NGLN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML235RAA43NGLN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS235RAA43NGTZ | General Purpose Inductor, 0.043uH, 2%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0402 | Coilcraft Inc | ML235RAA43NGLN vs MS235RAA43NGTZ |
ML235RAA43NGLH | General Purpose Inductor, 0.043uH, 2%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0402 | Coilcraft Inc | ML235RAA43NGLN vs ML235RAA43NGLH |
MS235RAA43NGQH | General Purpose Inductor, 0.043uH, 2%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0402 | Coilcraft Inc | ML235RAA43NGLN vs MS235RAA43NGQH |
MS235RAA43NGQZ | General Purpose Inductor, 0.043uH, 2%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0402 | Coilcraft Inc | ML235RAA43NGLN vs MS235RAA43NGQZ |
MS235RAA43NGPN | General Purpose Inductor, 0.043uH, 2%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0402 | Coilcraft Inc | ML235RAA43NGLN vs MS235RAA43NGPN |
AS235RAA43NJSN | General Purpose Inductor, 0.043uH, 2%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0402 | Coilcraft Inc | ML235RAA43NGLN vs AS235RAA43NJSN |
MS235RAA43NGSZ | General Purpose Inductor, 0.043uH, 2%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0402 | Coilcraft Inc | ML235RAA43NGLN vs MS235RAA43NGSZ |