Part Details for ML235RAA22NJLN by Coilcraft Inc
Overview of ML235RAA22NJLN by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML235RAA22NJLN
ML235RAA22NJLN CAD Models
ML235RAA22NJLN Part Data Attributes
|
ML235RAA22NJLN
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ML235RAA22NJLN
Coilcraft Inc
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0502 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.66 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.64 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 24 | |
Rated Current-Max | 0.38 A | |
Self Resonance Frequency | 2800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for ML235RAA22NJLN
This table gives cross-reference parts and alternative options found for ML235RAA22NJLN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML235RAA22NJLN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ML235RAA22NJLH | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0402 | ML235RAA22NJLN vs ML235RAA22NJLH |
MS235RAA22NJSH | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0402 | ML235RAA22NJLN vs MS235RAA22NJSH |
MS235RAA22NJSN | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0402 | ML235RAA22NJLN vs MS235RAA22NJSN |
MS235RAA22NJTZ | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0402 | ML235RAA22NJLN vs MS235RAA22NJTZ |
MS235RAA22NJQN | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0402 | ML235RAA22NJLN vs MS235RAA22NJQN |
MS235RAA22NJTN | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0402 | ML235RAA22NJLN vs MS235RAA22NJTN |
MS235RAA22NJTH | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0402 | ML235RAA22NJLN vs MS235RAA22NJTH |
ML235RAA22NJLC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0402 | ML235RAA22NJLN vs ML235RAA22NJLC |
MS235RAA22NJSZ | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0402 | ML235RAA22NJLN vs MS235RAA22NJSZ |
MS235RAA22NJQH | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0402 | ML235RAA22NJLN vs MS235RAA22NJQH |