Telecommunication Circuits
ML2008IP
Description: Line Equalizer, CMOS, PDIP18, PLASTIC, DIP-18

Overview of ML2008IP by RF Micro Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ML2008IP by RF Micro Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ML2008IP by RF Micro Devices Inc

ML2008IP
RF Micro Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICRO LINEAR CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
18
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-PDIP-T18
JESD-609 Code
e0
Length
22.86 mm
Neg Supply Voltage-Nom
-5 V
Number of Functions
1
Number of Terminals
18
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
4.32 mm
Supply Current-Max
4 mA
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Telecom IC Type
LINE EQUALIZER
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. ML2008IP
    RF Micro Devices Inc
    Line Equalizer, CMOS, PDIP18, PLASTIC, DIP-18
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ML2008IP by RF Micro Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ML2008IP by RF Micro Devices Inc

Select Manufacturer
Which Manufacturer of ML2008IP would you like to use for your alert(s)?
  • Please alert me when ML2008IP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ML2008IP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ML2008IP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ML2008IP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ML2008IP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ML2008IP by RF Micro Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: