There are no models available for this part yet.
Overview of ML0J227M6L011TS by Samwha Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ML0J227M6L011TS by Samwha Electronics
Part Data Attributes for ML0J227M6L011TS by Samwha Electronics
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMWHA CAPACITOR GROUP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
220 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.04158 mA
|
Length
|
11 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
202.5 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.22
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for ML0J227M6L011TS
This table gives cross-reference parts and alternative options found for ML0J227M6L011TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML0J227M6L011TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC006M0220BZF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | ML0J227M6L011TS vs SC006M0220BZF-0611 |
RGA221M0JTA-0611B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | Lelon Electronics Corp | ML0J227M6L011TS vs RGA221M0JTA-0611B |
2221LAMAA11RXN511A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | ML0J227M6L011TS vs 2221LAMAA11RXN511A |
8221LAMAA11RFN0P | CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ML0J227M6L011TS vs 8221LAMAA11RFN0P |
8221LAMAA11RXN111C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | ML0J227M6L011TS vs 8221LAMAA11RXN111C |
2221LAMAA11LLN111F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | ML0J227M6L011TS vs 2221LAMAA11LLN111F |
8221LAMAA11RFN7F | CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ML0J227M6L011TS vs 8221LAMAA11RFN7F |
B41828A2227M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | TDK Corporation | ML0J227M6L011TS vs B41828A2227M008 |
8221LAMAA11RTN911F | CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ML0J227M6L011TS vs 8221LAMAA11RTN911F |
2221LAMAA11RXN411M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | ML0J227M6L011TS vs 2221LAMAA11RXN411M |