ML07682JVT
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Film, 0.25W, 6800ohm, 250V, 5% +/-Tol, -200,200ppm/Cel,

Overview of ML07682JVT by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ML07682JVT by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ML07682JVT by KOA Speer Electronics Inc

ML07682JVT
KOA Speer Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Film
Lead Diameter
0.6 mm
Lead Length
30 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.3 mm
Package Length
7.1 mm
Package Style
Axial
Packing Method
Ammo Pack; Tape
Rated Power Dissipation (P)
0.25 W
Resistance
6800 Ω
Resistor Type
FIXED RESISTOR
Series
ML
Technology
METAL FILM
Temperature Coefficient
200 ppm/°C
Tolerance
5%
Working Voltage
250 V
Want to compare parts?
  1. ML07682JVT
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Film, 0.25W, 6800ohm, 250V, 5% +/-Tol, -200,200ppm/Cel,
    VS

Alternate Parts for ML07682JVT

This table gives cross-reference parts and alternative options found for ML07682JVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML07682JVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MF1/4LLT52R682J Fixed Resistor, Metal Film, 0.25W, 6800ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc ML07682JVT vs MF1/4LLT52R682J
ML07682JVTP Fixed Resistor, Metal Film, 0.25W, 6800ohm, 250V, 5% +/-Tol, -200,200ppm/Cel, KOA Speer Electronics Inc ML07682JVT vs ML07682JVTP
ML07682JT52 RES,AXIAL,METAL FILM,6.8K OHMS,250WV,5% +/-TOL,-200,200PPM TC KOA Corporation ML07682JVT vs ML07682JT52
ML07682JVTE Fixed Resistor, Metal Film, 0.25W, 6800ohm, 250V, 5% +/-Tol, -200,200ppm/Cel, KOA Speer Electronics Inc ML07682JVT vs ML07682JVTE
ML07682J Fixed Resistor, Metal Film, 0.25W, 6800ohm, 250V, 5% +/-Tol, -200,200ppm/Cel, KOA Speer Electronics Inc ML07682JVT vs ML07682J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ML07682JVT by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ML07682JVT by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of ML07682JVT would you like to use for your alert(s)?
  • Please alert me when ML07682JVT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ML07682JVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ML07682JVT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ML07682JVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ML07682JVT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ML07682JVT by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: