Part Details for ML-100 by Aries Electronics Inc
Overview of ML-100 by Aries Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for ML-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P7440
|
Newark | Jumper, 2 Position, 2.54Mm, Accessory Type:Miniature Jumper, For Use With:Jumpering 0.025 Square Pins On 0.100 Centers, No. Of Positions:2Positions, Pitch Spacing:2.54Mm, Product Range:- Rohs Compliant: Yes |Aries ML-100 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$0.4130 / $0.4770 | Buy Now |
DISTI #
A861AR-ND
|
DigiKey | CONN MINI LINK JUMPER Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
1862 In Stock |
|
$0.3358 / $0.7300 | Buy Now |
DISTI #
535-ML-100
|
Mouser Electronics | Headers & Wire Housings MINILINK MINI JUMPER RoHS: Compliant | 488 |
|
$0.3350 / $0.7300 | Buy Now |
|
Future Electronics | ML-100 Series Female Sockets Mini-Link™ Miniature Jumper RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$0.4850 / $0.5600 | Buy Now |
DISTI #
ARIML-100
|
Heilind Electronics | GOLD PLATED WITH HANDLE SHUNT GOLD W/HANDLE | Americas - 39 in Stock |
|
$0.5319 / $0.5320 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
302 In Stock |
|
$0.3225 / $0.5309 | Buy Now |
DISTI #
51487707
|
Verical | Conn Jumper F 2 POS 2.54mm ST Min Qty: 100 Package Multiple: 50 Date Code: 2001 | Americas - 300 |
|
$0.4388 / $0.6902 | Buy Now |
DISTI #
ARIML-100
|
Interstate Connecting Components | GOLD PLATED WITH HANDLE SHUNT GOLD W/HANDLE | 13 |
|
$0.5319 / $0.5320 | Buy Now |
|
Master Electronics | RoHS: Compliant |
302 In Stock |
|
$0.3225 / $0.5309 | Buy Now |
Part Details for ML-100
ML-100 CAD Models
ML-100 Part Data Attributes
|
ML-100
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ML-100
Aries Electronics Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | MINI-LINK, 94V-0 | |
Connector Type | INTERCONNECTION DEVICE |