There are no models available for this part yet.
Overview of MKX2AW41006D00KYSD by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
CAD Models for MKX2AW41006D00KYSD by Wima
Part Data Attributes for MKX2AW41006D00KYSD by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Alternate Parts for MKX2AW41006D00KYSD
This table gives cross-reference parts and alternative options found for MKX2AW41006D00KYSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKX2AW41006D00KYSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKX21W41006D00KH | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, | Wima | MKX2AW41006D00KYSD vs MKX21W41006D00KH |
MKX21W41006D00KXSD | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKX2AW41006D00KYSD vs MKX21W41006D00KXSD |
MKX21W41006D00KJ | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, | Wima | MKX2AW41006D00KYSD vs MKX21W41006D00KJ |
MKX2AW41006D00KJ | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, | Wima | MKX2AW41006D00KYSD vs MKX2AW41006D00KJ |
MKX2AW41006D00KB | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, | Wima | MKX2AW41006D00KYSD vs MKX2AW41006D00KB |
MKX2AW41006D00KH | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, | Wima | MKX2AW41006D00KYSD vs MKX2AW41006D00KH |
MKX21W41006D00KYSD | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKX2AW41006D00KYSD vs MKX21W41006D00KYSD |
MKX2AW41006D00KJ00 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW41006D00KYSD vs MKX2AW41006D00KJ00 |
MKX2AW41006D00KH00 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW41006D00KYSD vs MKX2AW41006D00KH00 |
MKX21W41006D00KB | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, | Wima | MKX2AW41006D00KYSD vs MKX21W41006D00KB |