Part Details for MKX2AW33304J00MB by Wima
Overview of MKX2AW33304J00MB by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Part Details for MKX2AW33304J00MB
MKX2AW33304J00MB CAD Models
MKX2AW33304J00MB Part Data Attributes
|
MKX2AW33304J00MB
Wima
Buy Now
Datasheet
|
Compare Parts:
MKX2AW33304J00MB
Wima
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, 7135,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 7135 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 305 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Size Code | 7135 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Width | 9 mm |
Alternate Parts for MKX2AW33304J00MB
This table gives cross-reference parts and alternative options found for MKX2AW33304J00MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKX2AW33304J00MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKX2AW33304J00MMSD | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, 7135, | Wima | MKX2AW33304J00MB vs MKX2AW33304J00MMSD |
MKX2AW33304J00MF | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, 7135, | Wima | MKX2AW33304J00MB vs MKX2AW33304J00MF |
MKX2AW33304J00MJ | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, 7135, | Wima | MKX2AW33304J00MB vs MKX2AW33304J00MJ |
MKX21W33304J00MD | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, 7135, | Wima | MKX2AW33304J00MB vs MKX21W33304J00MD |
MKX21W33304J00MMSD | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 7135, RADIAL LEADED, ROHS COMPLIANT | Wima | MKX2AW33304J00MB vs MKX21W33304J00MMSD |
MKX21W33304J00MH | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, 7135, | Wima | MKX2AW33304J00MB vs MKX21W33304J00MH |
MKX21W33304J00MB | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, 7135, | Wima | MKX2AW33304J00MB vs MKX21W33304J00MB |
MKX2AW33304J00MH | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, 7135, | Wima | MKX2AW33304J00MB vs MKX2AW33304J00MH |
MKX2AW33304J00MD | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, 7135, | Wima | MKX2AW33304J00MB vs MKX2AW33304J00MD |
MKX21W33304J00MF | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, 7135, | Wima | MKX2AW33304J00MB vs MKX21W33304J00MF |