Part Details for MKX2AW31504C00MMSD by Wima
Overview of MKX2AW31504C00MMSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Part Details for MKX2AW31504C00MMSD
MKX2AW31504C00MMSD CAD Models
MKX2AW31504C00MMSD Part Data Attributes
|
MKX2AW31504C00MMSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKX2AW31504C00MMSD
Wima
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.15uF, 7124,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 7124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
Length | 18 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 305 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Series | MKP-X2 | |
Size Code | 7124 | |
Terminal Pitch | 15 mm | |
Width | 6 mm |
Alternate Parts for MKX2AW31504C00MMSD
This table gives cross-reference parts and alternative options found for MKX2AW31504C00MMSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKX2AW31504C00MMSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKX2AW31504C00MF | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.15uF, 7124, | Wima | MKX2AW31504C00MMSD vs MKX2AW31504C00MF |
MKX2AW31504C00MB | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.15uF, 7124, | Wima | MKX2AW31504C00MMSD vs MKX2AW31504C00MB |
MKX21W31504C00MB | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.15uF, 7124, | Wima | MKX2AW31504C00MMSD vs MKX21W31504C00MB |
MKX21W31504C00MSSD | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, 7124, RADIAL LEADED, ROHS COMPLIANT | Wima | MKX2AW31504C00MMSD vs MKX21W31504C00MSSD |
MKX21W31504C00MH | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.15uF, 7124, | Wima | MKX2AW31504C00MMSD vs MKX21W31504C00MH |
MKX2AW31504C00MH | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.15uF, 7124, | Wima | MKX2AW31504C00MMSD vs MKX2AW31504C00MH |