-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 7124, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-MKX2AW31504C00KSSD-ND
|
DigiKey | MKP-X2 0.15 UF 305 VAC 6X12.5X18 Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
2390 In Stock |
|
$0.3580 / $0.4990 | Buy Now |
DISTI #
1928-MKX2AW31504C00KSSD-ND
|
DigiKey | MKP-X2 0.15 F 305 VAC 6X12.5X18 Min Qty: 4000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2355 | Buy Now |
DISTI #
505-MKX2AW31504CKSSD
|
Mouser Electronics | Safety Capacitors 0.15uF 10% 305V 6x12.5x18 RoHS: Compliant | 0 |
|
$0.2190 / $0.2380 | Order Now |
|
Future Electronics | Safety Capacitors 0.15uF 10% 305V 6x12.5x18 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.4000 / $0.4150 | Buy Now |
DISTI #
81410791
|
Verical | Cap Film Suppression X2 0.15uF 305VAC PP 10%( 18 X 6 X 12.5mm) Radial Plastic Rectangular Can 15mm 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 294 Package Multiple: 1 Date Code: 2401 | Americas - 2390 |
|
$0.3980 / $0.4268 | Buy Now |
DISTI #
MKP-X2-150N/305
|
TME | Capacitor: polypropylene, X2, 150nF, 6x12.5x18mm, THT, ±10%, 15mm Min Qty: 4000 | 0 |
|
$0.1880 | RFQ |
DISTI #
MKX2AW31504C00KSSD
|
Avnet Abacus | MKP-X2 0.15 F 10% 305 VAC 6x12.5x18 RM 15 bulk pin 6-2 standard (Alt: MKX2AW31504C00KSSD) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKX2AW31504C00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKX2AW31504C00KSSD
Wima
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 7124, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 305 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | AECQ200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for MKX2AW31504C00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKX2AW31504C00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKX2AW31504C00KD00 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW31504C00KSSD vs MKX2AW31504C00KD00 |
MKX2AW31504C00KI00 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW31504C00KSSD vs MKX2AW31504C00KI00 |
MKX2AW31504C00KF00 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW31504C00KSSD vs MKX2AW31504C00KF00 |
MKX2AW31504C00KH00 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW31504C00KSSD vs MKX2AW31504C00KH00 |