Part Details for MKX2AW31004B00MSSD by Wima
Overview of MKX2AW31004B00MSSD by Wima
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKX2AW31004B00MSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-MKX2AW31004B00MSSD-ND
|
DigiKey | MKP-X2 0.1 UF 305 VAC 5X11X18 PC Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
2292 In Stock |
|
$0.3090 / $0.3940 | Buy Now |
DISTI #
1928-MKX2AW31004B00MSSD-ND
|
DigiKey | MKP-X2 0.1 F 305 VAC 5X11X18 PCM Min Qty: 4800 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2044 | Buy Now |
DISTI #
505-MKX2AW31004BMSSD
|
Mouser Electronics | Safety Capacitors 0.1uF 305 Volts 20% PCM15 RoHS: Compliant | 1731 |
|
$0.2040 / $0.6900 | Buy Now |
|
Future Electronics | MKX Series Ø 18 x 5 mm 0.1 uF ±20 % Polypropylene Radial Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.3550 / $0.4250 | Buy Now |
DISTI #
61735014
|
Verical | Cap Film Suppression X2 0.1uF 305VAC PP 20%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Automotive Bulk RoHS: Compliant Min Qty: 335 Package Multiple: 1 Date Code: 2201 | Americas - 2292 |
|
$0.3493 / $0.3746 | Buy Now |
DISTI #
MKX2AW31004B00MSSD
|
Avnet Abacus | MKP-X2 0.1 F 20% 305 VAC 5x11x18 RM15 bulk - standard (Alt: MKX2AW31004B00MSSD) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKX2AW31004B00MSSD
MKX2AW31004B00MSSD CAD Models
MKX2AW31004B00MSSD Part Data Attributes
|
MKX2AW31004B00MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKX2AW31004B00MSSD
Wima
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 305 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | AECQ200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for MKX2AW31004B00MSSD
This table gives cross-reference parts and alternative options found for MKX2AW31004B00MSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKX2AW31004B00MSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKX2AW31004B00MI00 | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW31004B00MSSD vs MKX2AW31004B00MI00 |
MKX2AW31004B00MJ00 | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW31004B00MSSD vs MKX2AW31004B00MJ00 |
MKX2AW31004B00MB00 | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW31004B00MSSD vs MKX2AW31004B00MB00 |
MKX2AW31004B00MF00 | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW31004B00MSSD vs MKX2AW31004B00MF00 |
MKX2AW31004B00MD00 | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW31004B00MSSD vs MKX2AW31004B00MD00 |