Part Details for MKX2AW28203H00JI00 by Wima
Overview of MKX2AW28203H00JI00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKX2AW28203H00JI00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKX2AW28203H00JI00TR-ND
|
DigiKey | MKP-X2 0.082 F 305 VAC 6X12.5X13 Min Qty: 3850 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2674 | Buy Now |
DISTI #
505-MKX2AW28203HJI
|
Mouser Electronics | Safety Capacitors MKP-X2 0.082 uF 305 VAC 6x12.5x13 PCM 10 RoHS: Compliant | 0 |
|
$0.2350 / $0.2670 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 550 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.5800 | Buy Now |
Part Details for MKX2AW28203H00JI00
MKX2AW28203H00JI00 CAD Models
MKX2AW28203H00JI00 Part Data Attributes
|
MKX2AW28203H00JI00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKX2AW28203H00JI00
Wima
Film Capacitor, Polypropylene, 560V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | |
Reach Compliance Code | compliant | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 305 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | AECQ200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for MKX2AW28203H00JI00
This table gives cross-reference parts and alternative options found for MKX2AW28203H00JI00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKX2AW28203H00JI00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKX2AW28203H00JH00 | Film Capacitor, Polypropylene, 560V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW28203H00JI00 vs MKX2AW28203H00JH00 |
MKX2AW28203H00JJ00 | Film Capacitor, Polypropylene, 560V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW28203H00JI00 vs MKX2AW28203H00JJ00 |
MKX2AW28203H00JF00 | Film Capacitor, Polypropylene, 560V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW28203H00JI00 vs MKX2AW28203H00JF00 |
MKX2AW28203H00JD00 | Film Capacitor, Polypropylene, 560V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW28203H00JI00 vs MKX2AW28203H00JD00 |
MKX2AW28203H00JB00 | Film Capacitor, Polypropylene, 560V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW28203H00JI00 vs MKX2AW28203H00JB00 |