Datasheets
MKX2AW22203F00KMSD by: Wima

Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.022uF, 5120,

Part Details for MKX2AW22203F00KMSD by Wima

Overview of MKX2AW22203F00KMSD by Wima

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

Part Details for MKX2AW22203F00KMSD

MKX2AW22203F00KMSD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MKX2AW22203F00KMSD Part Data Attributes

MKX2AW22203F00KMSD Wima
Buy Now Datasheet
Compare Parts:
MKX2AW22203F00KMSD Wima Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.022uF, 5120,
Select a part to compare:
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer WIMA GMBH & CO KG
Package Description , 5120
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 0.022 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 11 mm
Length 13 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method Bulk
Positive Tolerance 10%
Rated (AC) Voltage (URac) 275 V
Rated (DC) Voltage (URdc) 560 V
Size Code 5120
Surface Mount NO
Terminal Pitch 10 mm
Terminal Shape WIRE
Width 5 mm

Alternate Parts for MKX2AW22203F00KMSD

This table gives cross-reference parts and alternative options found for MKX2AW22203F00KMSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKX2AW22203F00KMSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MKX21W22203F00KI Wima Check for Price Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.022uF, 5120, MKX2AW22203F00KMSD vs MKX21W22203F00KI
MKX21W22203F00KF Wima Check for Price Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.022uF, 5120, MKX2AW22203F00KMSD vs MKX21W22203F00KF
MKX21W22203F00KJ Wima Check for Price Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.022uF, 5120, MKX2AW22203F00KMSD vs MKX21W22203F00KJ
MKX2AW22203F00KH Wima Check for Price Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.022uF, 5120, MKX2AW22203F00KMSD vs MKX2AW22203F00KH
MKX2AW22203F00KJ Wima Check for Price Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.022uF, 5120, MKX2AW22203F00KMSD vs MKX2AW22203F00KJ
MKX2AW22203F00KD Wima Check for Price Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.022uF, 5120, MKX2AW22203F00KMSD vs MKX2AW22203F00KD
MKX21W22203F00KD Wima Check for Price Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.022uF, 5120, MKX2AW22203F00KMSD vs MKX21W22203F00KD
MKX21W22203F00KH Wima Check for Price Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.022uF, 5120, MKX2AW22203F00KMSD vs MKX21W22203F00KH
MKX21W22203F00KSSD Wima Check for Price Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 5120, RADIAL LEADED, ROHS COMPLIANT MKX2AW22203F00KMSD vs MKX21W22203F00KSSD
MKX21W22203F00KB Wima Check for Price Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.022uF, 5120, MKX2AW22203F00KMSD vs MKX21W22203F00KB