Part Details for MKX2AW21802C00MSSD by Wima
Overview of MKX2AW21802C00MSSD by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for MKX2AW21802C00MSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKX2AW21802C00MSSD-ND
|
DigiKey | MKP-X2 0.018 F 305 VAC 4X9X10 PC Min Qty: 8000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1560 | Buy Now |
DISTI #
505-MKX2AW21802CMSSD
|
Mouser Electronics | Safety Capacitors MKP-X2 0.018 uF 305 VAC 4x9x10 PCM 7.5 RoHS: Compliant | 0 |
|
$0.1450 / $0.1560 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks | 0 |
|
$0.2730 | Buy Now |
Part Details for MKX2AW21802C00MSSD
MKX2AW21802C00MSSD CAD Models
MKX2AW21802C00MSSD Part Data Attributes
|
MKX2AW21802C00MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKX2AW21802C00MSSD
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 305 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | AECQ200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for MKX2AW21802C00MSSD
This table gives cross-reference parts and alternative options found for MKX2AW21802C00MSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKX2AW21802C00MSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKX2AW21802C00MI00 | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.018uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW21802C00MSSD vs MKX2AW21802C00MI00 |
MKX2AW21802C00MH00 | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.018uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW21802C00MSSD vs MKX2AW21802C00MH00 |
MKX2AW21802C00MC00 | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.018uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW21802C00MSSD vs MKX2AW21802C00MC00 |
MKX2AW21802C00MJ00 | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.018uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW21802C00MSSD vs MKX2AW21802C00MJ00 |
MKX2AW21802C00MF00 | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.018uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW21802C00MSSD vs MKX2AW21802C00MF00 |