Part Details for MKX2AW16802C00JI00 by Wima
Overview of MKX2AW16802C00JI00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKX2AW16802C00JI00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKX2AW16802C00JI00TR-ND
|
DigiKey | MKP-X2 6800 PF 305 VAC 4X9X10 PC Min Qty: 5100 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2046 | Buy Now |
DISTI #
505-MKX2AW16802CJI
|
Mouser Electronics | Safety Capacitors MKP-X2 6800 pF 305 VAC 4x9x10 PCM 7.5 RoHS: Compliant | 0 |
|
$0.1900 / $0.2190 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 1700 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.5010 | Buy Now |
Part Details for MKX2AW16802C00JI00
MKX2AW16802C00JI00 CAD Models
MKX2AW16802C00JI00 Part Data Attributes
|
MKX2AW16802C00JI00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKX2AW16802C00JI00
Wima
Film Capacitor, Polypropylene, 560V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | |
Reach Compliance Code | compliant | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 305 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | AECQ200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for MKX2AW16802C00JI00
This table gives cross-reference parts and alternative options found for MKX2AW16802C00JI00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKX2AW16802C00JI00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKX2AW16802C00JB00 | Film Capacitor, Polypropylene, 560V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW16802C00JI00 vs MKX2AW16802C00JB00 |
MKX2AW16802C00JA00 | Film Capacitor, Polypropylene, 560V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW16802C00JI00 vs MKX2AW16802C00JA00 |
MKX2AW16802C00JD00 | Film Capacitor, Polypropylene, 560V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW16802C00JI00 vs MKX2AW16802C00JD00 |
MKX2AW16802C00JJ00 | Film Capacitor, Polypropylene, 560V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW16802C00JI00 vs MKX2AW16802C00JJ00 |
MKX2AW16802C00JH00 | Film Capacitor, Polypropylene, 560V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW16802C00JI00 vs MKX2AW16802C00JH00 |