There are no models available for this part yet.
Overview of MKX2AW11002C00MC00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for MKX2AW11002C00MC00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-MKX2AW11002C00MC00TB-ND
|
DigiKey | MKP-X2 1000 PF 305 VAC 4X9X10 PC Min Qty: 6800 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1663 | Buy Now | |
DISTI #
505-MKX2AW112CMC
|
Mouser Electronics | Safety Capacitors MKP-X2 1000 pF 305 VAC 4x9x10 PCM 7.5 RoHS: Compliant | 0 |
|
$0.1440 / $0.1770 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 1700 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.4890 | Buy Now |
CAD Models for MKX2AW11002C00MC00 by Wima
Part Data Attributes for MKX2AW11002C00MC00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.001 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
9 mm
|
JESD-609 Code
|
e3
|
Length
|
10 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
305 V
|
Rated (DC) Voltage (URdc)
|
560 V
|
Reference Standard
|
AECQ200; CQC; CUL; ENEC; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
4 mm
|
Alternate Parts for MKX2AW11002C00MC00
This table gives cross-reference parts and alternative options found for MKX2AW11002C00MC00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKX2AW11002C00MC00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKX2AW11002C00MF00 | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW11002C00MC00 vs MKX2AW11002C00MF00 |
MKX2AW11002C00MA00 | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW11002C00MC00 vs MKX2AW11002C00MA00 |
MKX2AW11002C00MJ00 | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW11002C00MC00 vs MKX2AW11002C00MJ00 |
MKX2AW11002C00MSSD | Film Capacitor, | Wima | MKX2AW11002C00MC00 vs MKX2AW11002C00MSSD |
MKX2AW11002C00MD00 | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW11002C00MC00 vs MKX2AW11002C00MD00 |
MKX2AW11002C00MB00 | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW11002C00MC00 vs MKX2AW11002C00MB00 |