Part Details for MKX21W41506F00KJ by Wima
Overview of MKX21W41506F00KJ by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Part Details for MKX21W41506F00KJ
MKX21W41506F00KJ CAD Models
MKX21W41506F00KJ Part Data Attributes
|
MKX21W41506F00KJ
Wima
Buy Now
Datasheet
|
Compare Parts:
MKX21W41506F00KJ
Wima
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1.5uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 26 mm | |
Length | 31.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Series | MKP-X2 | |
Terminal Pitch | 27.5 mm | |
Width | 15 mm |
Alternate Parts for MKX21W41506F00KJ
This table gives cross-reference parts and alternative options found for MKX21W41506F00KJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKX21W41506F00KJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKX2AW41506F00KYSD | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1.5uF, | Wima | MKX21W41506F00KJ vs MKX2AW41506F00KYSD |
MKX2AW41506F00KD00 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Wima | MKX21W41506F00KJ vs MKX2AW41506F00KD00 |
MKX2AW41506F00KXSD | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1.5uF, | Wima | MKX21W41506F00KJ vs MKX2AW41506F00KXSD |
MKX2AW41506F00KJ | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1.5uF, | Wima | MKX21W41506F00KJ vs MKX2AW41506F00KJ |
MKX21W41506F00KYSD | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKX21W41506F00KJ vs MKX21W41506F00KYSD |
MKX21W41506F00KXSD | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKX21W41506F00KJ vs MKX21W41506F00KXSD |
MKX21W41506F00KH | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1.5uF, | Wima | MKX21W41506F00KJ vs MKX21W41506F00KH |
MKX2AW41506F00KSSD | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKX21W41506F00KJ vs MKX2AW41506F00KSSD |
MKX2AW41506F00KH00 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX21W41506F00KJ vs MKX2AW41506F00KH00 |
MKX2AW41506F00KJ00 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX21W41506F00KJ vs MKX2AW41506F00KJ00 |