There are no models available for this part yet.
Overview of MKX21W41006D00MXSD by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
CAD Models for MKX21W41006D00MXSD by Wima
Part Data Attributes for MKX21W41006D00MXSD by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Additional Feature
|
RATED AC VOLTAGE (V): 275
|
Capacitance
|
1 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
24 mm
|
JESD-609 Code
|
e3
|
Length
|
31.5 mm
|
Manufacturer Series
|
MKP-X2
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TRAY
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
275 V
|
Rated (DC) Voltage (URdc)
|
560 V
|
Series
|
MKP-X2
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
27.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
13 mm
|
Alternate Parts for MKX21W41006D00MXSD
This table gives cross-reference parts and alternative options found for MKX21W41006D00MXSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKX21W41006D00MXSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKX21W41006D00MJ | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, | Wima | MKX21W41006D00MXSD vs MKX21W41006D00MJ |
MKX2AW41006D00MB | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, | Wima | MKX21W41006D00MXSD vs MKX2AW41006D00MB |
MKX2AW41006D00MXSD | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, | Wima | MKX21W41006D00MXSD vs MKX2AW41006D00MXSD |
MKX2AW41006D00MYSD | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, | Wima | MKX21W41006D00MXSD vs MKX2AW41006D00MYSD |
MKX2AW41006D00MD | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, | Wima | MKX21W41006D00MXSD vs MKX2AW41006D00MD |
MKX21W41006D00MD | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, | Wima | MKX21W41006D00MXSD vs MKX21W41006D00MD |
MKX2AW41006D00MSSD | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKX21W41006D00MXSD vs MKX2AW41006D00MSSD |
MKX2AW41006D00MH | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, | Wima | MKX21W41006D00MXSD vs MKX2AW41006D00MH |
MKX21W41006D00MH | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, | Wima | MKX21W41006D00MXSD vs MKX21W41006D00MH |