Part Details for MKX21W31504C00MI by Wima
Overview of MKX21W31504C00MI by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKX21W31504C00MI
MKX21W31504C00MI CAD Models
MKX21W31504C00MI Part Data Attributes
|
MKX21W31504C00MI
Wima
Buy Now
Datasheet
|
Compare Parts:
MKX21W31504C00MI
Wima
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.15uF, 7124,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 7124 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Size Code | 7124 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for MKX21W31504C00MI
This table gives cross-reference parts and alternative options found for MKX21W31504C00MI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKX21W31504C00MI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKX2AW31504C00MJ | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.15uF, 7124, | Wima | MKX21W31504C00MI vs MKX2AW31504C00MJ |
MKX21W31504C00MJ | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.15uF, 7124, | Wima | MKX21W31504C00MI vs MKX21W31504C00MJ |
MKX21W31504C00MF | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.15uF, 7124, | Wima | MKX21W31504C00MI vs MKX21W31504C00MF |
MKX2AW31504C00MH | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.15uF, 7124, | Wima | MKX21W31504C00MI vs MKX2AW31504C00MH |
MKX2AW31504C00MMSD | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.15uF, 7124, | Wima | MKX21W31504C00MI vs MKX2AW31504C00MMSD |
MKX2AW31504C00MD | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.15uF, 7124, | Wima | MKX21W31504C00MI vs MKX2AW31504C00MD |
MKX21W31504C00MD | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.15uF, 7124, | Wima | MKX21W31504C00MI vs MKX21W31504C00MD |
MKX21W31504C00MB | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.15uF, 7124, | Wima | MKX21W31504C00MI vs MKX21W31504C00MB |
MKX2AW31504C00MB | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.15uF, 7124, | Wima | MKX21W31504C00MI vs MKX2AW31504C00MB |