Part Details for MKX14W33305I00KB00 by Wima
Overview of MKX14W33305I00KB00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKX14W33305I00KB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKX14W33305I00KB00TB-ND
|
DigiKey | MKP-X1 R 0.33 F 440 VAC 11X21X26 Min Qty: 1400 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.8180 | Buy Now |
DISTI #
505-MKX14W33305IKB
|
Mouser Electronics | Safety Capacitors MKP-X1 R 0.33 uF 440 VAC 11x21x26.5 PCM 22.5 RoHS: Compliant | 0 |
|
$0.7300 / $0.8170 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$2.4300 | Buy Now |
DISTI #
MKX14W33305I00KB00
|
Avnet Abacus | MKP X1 R 0.33 F 10% 440 VAC 11x21x26.5 RM 22.5 AMMO H16.5 490x370 (Alt: MKX14W33305I00KB00) RoHS: Compliant Min Qty: 1400 Package Multiple: 350 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKX14W33305I00KB00
MKX14W33305I00KB00 CAD Models
MKX14W33305I00KB00 Part Data Attributes
|
MKX14W33305I00KB00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKX14W33305I00KB00
Wima
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 21 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AECQ200; CSA; CUL; ENEC; IEC60384-14; UL, VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for MKX14W33305I00KB00
This table gives cross-reference parts and alternative options found for MKX14W33305I00KB00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKX14W33305I00KB00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKX14W33305I00KD00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Wima | MKX14W33305I00KB00 vs MKX14W33305I00KD00 |
MKX14W33305I00KJ00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Wima | MKX14W33305I00KB00 vs MKX14W33305I00KJ00 |
MKX14W33305I00KH00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Wima | MKX14W33305I00KB00 vs MKX14W33305I00KH00 |