Part Details for MKX14W24704F00KJ00 by Wima
Overview of MKX14W24704F00KJ00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKX14W24704F00KJ00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKX14W24704F00KJ00TR-ND
|
DigiKey | MKP-X1 R 0.047 F 440 VAC 8X15X18 Min Qty: 3200 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3766 | Buy Now |
DISTI #
505-MKX14W24704FKJ
|
Mouser Electronics | Safety Capacitors MKP-X1 R 0.047 uF 440 VAC 8x15x18 PCM 15 RoHS: Compliant | 0 |
|
$0.3420 / $0.3760 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.0600 | Buy Now |
DISTI #
MKX14W24704F00KJ00
|
Avnet Abacus | MKP-X1 R 0.047 F 440 VAC 8x15x18 PCM 15 (Alt: MKX14W24704F00KJ00) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKX14W24704F00KJ00
MKX14W24704F00KJ00 CAD Models
MKX14W24704F00KJ00 Part Data Attributes
|
MKX14W24704F00KJ00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKX14W24704F00KJ00
Wima
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AECQ200; CSA; CUL; ENEC; IEC60384-14; UL, VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |
Alternate Parts for MKX14W24704F00KJ00
This table gives cross-reference parts and alternative options found for MKX14W24704F00KJ00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKX14W24704F00KJ00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKX14W24704F00KI00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKX14W24704F00KJ00 vs MKX14W24704F00KI00 |
MKP1O124704F00KD00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKX14W24704F00KJ00 vs MKP1O124704F00KD00 |
MKP1O124704F00KJ00 | Film Capacitor, | Wima | MKX14W24704F00KJ00 vs MKP1O124704F00KJ00 |
MKP1O124704F00KI00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKX14W24704F00KJ00 vs MKP1O124704F00KI00 |
MKP1O124704F00KH00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKX14W24704F00KJ00 vs MKP1O124704F00KH00 |
MKP1O124704F00KF00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKX14W24704F00KJ00 vs MKP1O124704F00KF00 |
MKP1O124704F00KSSD | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 7132, RADIAL LEADED, ROHS COMPLIANT | Wima | MKX14W24704F00KJ00 vs MKP1O124704F00KSSD |
MKX14W24704F00KF00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKX14W24704F00KJ00 vs MKX14W24704F00KF00 |
MKX14W24704F00KB00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKX14W24704F00KJ00 vs MKX14W24704F00KB00 |
MKX14W24704F00KD00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKX14W24704F00KJ00 vs MKX14W24704F00KD00 |