Part Details for MKX14W18204B00JI00 by Wima
Overview of MKX14W18204B00JI00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKX14W18204B00JI00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKX14W18204B00JI00TR-ND
|
DigiKey | MKP-X1 R 8200 PF 440 VAC 5X11X18 Min Qty: 3600 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2793 | Buy Now |
DISTI #
505-MKX14W18204BJI
|
Mouser Electronics | Safety Capacitors MKP-X1 R 8200 pF 440 VAC 5x11x18 PCM 15 RoHS: Compliant | 0 |
|
$0.2450 / $0.2790 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.4200 | Buy Now |
Part Details for MKX14W18204B00JI00
MKX14W18204B00JI00 CAD Models
MKX14W18204B00JI00 Part Data Attributes
|
MKX14W18204B00JI00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKX14W18204B00JI00
Wima
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.0082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AECQ200; CSA; CUL; ENEC; IEC60384-14; UL, VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for MKX14W18204B00JI00
This table gives cross-reference parts and alternative options found for MKX14W18204B00JI00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKX14W18204B00JI00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKX14W18204B00JF00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | Wima | MKX14W18204B00JI00 vs MKX14W18204B00JF00 |
R73QI1820CK30J | Film Capacitor, Polypropylene, 1000V, 0.0082uF, 7120 | KEMET Corporation | MKX14W18204B00JI00 vs R73QI1820CK30J |
77NI1820AA00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | MKX14W18204B00JI00 vs 77NI1820AA00J |
77NI1820CK00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | MKX14W18204B00JI00 vs 77NI1820CK00J |
77NI18205000J | CAPACITOR, METALLIZED FILM | KEMET Corporation | MKX14W18204B00JI00 vs 77NI18205000J |
73QI1820JE30J | Film Capacitor, | KEMET Corporation | MKX14W18204B00JI00 vs 73QI1820JE30J |
73QI1820JB30J | Film Capacitor, | KEMET Corporation | MKX14W18204B00JI00 vs 73QI1820JB30J |
73QI1820CK30J | Film Capacitor, Polypropylene, 1000V, 0.0082uF, 7120 | KEMET Corporation | MKX14W18204B00JI00 vs 73QI1820CK30J |
R77NI1820JE00J | Film Capacitor, | KEMET Corporation | MKX14W18204B00JI00 vs R77NI1820JE00J |
R77NI1820JB00J | Film Capacitor, | KEMET Corporation | MKX14W18204B00JI00 vs R77NI1820JB00J |