-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9371
|
Newark | Kinetis Kv58: 220Mhz Cortex-M7F Real-Time Control Mcu, 1Mb Flash, 256Kb Sram, Ethernet, 100-Lqfp/ Tray Rohs Compliant: Yes |Nxp MKV58F1M0VLL24 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6000 | Buy Now |
DISTI #
MKV58F1M0VLL24-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1589 In Stock |
|
$14.9116 / $22.6800 | Buy Now |
DISTI #
MKV58F1M0VLL24
|
Avnet Americas | MCU 32-Bit KV58 ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray - Trays (Alt: MKV58F1M0VLL24) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$11.1184 / $11.4890 | Buy Now |
DISTI #
841-MKV58F1M0VLL24
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis KV58: 220MHz Cortex-M7F Real-Time Control MCU, 1MB Flash, 256KB SRAM, Ethernet, 100-LQFP RoHS: Compliant | 1170 |
|
$13.5300 / $22.6000 | Buy Now |
DISTI #
V99:2348_14675415
|
Arrow Electronics | MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2313 | Americas - 368 |
|
$9.4840 / $10.8860 | Buy Now |
DISTI #
V36:1790_14675415
|
Arrow Electronics | MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2344 | Americas - 350 |
|
$13.3830 / $22.2890 | Buy Now |
DISTI #
69776791
|
Verical | MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2313 | Americas - 368 |
|
$9.4840 / $10.8860 | Buy Now |
DISTI #
75725892
|
Verical | MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2344 | Americas - 350 |
|
$13.3830 / $22.2890 | Buy Now |
DISTI #
76086008
|
Verical | MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 279 Package Multiple: 279 Date Code: 2344 | Americas - 279 |
|
$13.8060 / $13.8870 | Buy Now |
|
NXP Semiconductors | Kinetis KV58: 220MHz Cortex-M7F Real-Time Control MCU, 1MB Flash, 256KB SRAM, Ethernet, 100-LQFP, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 13 Weeks, 0 Days Container: Tray | 835 |
|
$10.1900 / $12.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKV58F1M0VLL24
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKV58F1M0VLL24
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |