MKV10Z64VLF7P
NXP Semiconductors
Description: RISC Microcontroller

Overview of MKV10Z64VLF7P by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for MKV10Z64VLF7P by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # MKV10Z64VLF7P
Avnet Americas MKV10Z64VLF7P/LQFP48/STANDARD - Trays (Alt: MKV10Z64VLF7P) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Container: Tray 0
RFQ

CAD Models for MKV10Z64VLF7P by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKV10Z64VLF7P by NXP Semiconductors

MKV10Z64VLF7P
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
QFP,
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
IT HAS TWO 16 BIT ADC AND ONE 12 BIT DAC
Address Bus Width
Clock Frequency-Max
50 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G48
Length
7 mm
Moisture Sensitivity Level
3
Number of I/O Lines
35
Number of Terminals
48
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
260
ROM Programmability
FLASH
Speed
75 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MKV10Z64VLF7P
    NXP Semiconductors
    RISC Microcontroller
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKV10Z64VLF7P by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKV10Z64VLF7P by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MKV10Z64VLF7P would you like to use for your alert(s)?
  • Please alert me when MKV10Z64VLF7P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKV10Z64VLF7P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKV10Z64VLF7P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKV10Z64VLF7P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKV10Z64VLF7P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKV10Z64VLF7P by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: