Part Details for MKT1822410015 by Vishay Dale
Overview of MKT1822410015 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKT1822410015
MKT1822410015 CAD Models
MKT1822410015 Part Data Attributes
|
MKT1822410015
Vishay Dale
Buy Now
|
Compare Parts:
MKT1822410015
Vishay Dale
Metallized Polyester Film Capacitor; Capacitance:0.1uF; Working Voltage, DC:100V; Terminal Type:Radial Leaded; Series:MKT1822; Dielectric Material:Metalized Polyester; Lead Pitch:10"; Mounting Type:Through Hole
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay |